Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNITED AUTOMATION |
|---|---|
| Manufacturer Part No | A01415Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 89AM6570 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.880 |
| 5+ | $52.980 |
| 10+ | $50.680 |
| 25+ | $48.080 |
| 50+ | $44.840 |
| 100+ | $42.240 |
Price for:Each
Minimum: 1
Multiple: 1
$56.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | UNITED AUTOMATION |
|---|---|
| Manufacturer Part No | A01415Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 89AM6570 |
| On State Current Max | 15A |
| Supply Voltage Min | - |
| Supply Voltage Max | 230V |
| Isolation Voltage | - |
| Supply Frequency | 60Hz |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 75°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| On State Current Max | 15A |
|---|---|
| Supply Voltage Max | 230V |
| Supply Frequency | 60Hz |
| Operating Temperature Max | 75°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Min | - |
|---|---|
| Isolation Voltage | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
