Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.860 |
| 5+ | $45.610 |
| 10+ | $44.400 |
| 25+ | $43.600 |
| 50+ | $41.690 |
| 100+ | $37.860 |
| 250+ | $34.330 |
Price for:Each
Minimum: 1
Multiple: 1
$49.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA01406
Newark Part No.89AM6568
On State Current Max6A
Supply Voltage Min-
Supply Voltage Max230V
Isolation Voltage-
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
On State Current Max
6A
Supply Voltage Max
230V
Supply Frequency
60Hz
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate