Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA01210
Newark Part No.89AM6566
Product RangeB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.470 |
| 5+ | $22.380 |
| 10+ | $21.950 |
| 25+ | $21.500 |
| 50+ | $20.450 |
| 100+ | $18.550 |
| 250+ | $16.880 |
Price for:Each
Minimum: 1
Multiple: 1
$24.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA01210
Newark Part No.89AM6566
Product RangeB Series
Output Current10A
Supply Voltage Min-
Supply Voltage Max230V
IC Case / Package-
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product RangeB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
10A
Supply Voltage Max
230V
No. of Pins
3Pins
Operating Temperature Max
70°C
Product Range
B Series
Supply Voltage Min
-
IC Case / Package
-
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate