New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Lighting Products
                                                                                                    3. Lamps & Tubes
                                                                                                    4. Lamp Accessories
                                                                                                    Print Page

                                                                                                    TRIPOD-MINI

                                                                                                    MINI TRIPOD, HEAVY DUTY, 170MM ROHS COMPLIANT: YES

                                                                                                    UNILITE INTERNATIONAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    UNILITE INTERNATIONAL TRIPOD-MINI
                                                                                                    UNILITE INTERNATIONAL TRIPOD-MINI
                                                                                                    UNILITE INTERNATIONAL TRIPOD-MINI
                                                                                                    UNILITE INTERNATIONAL TRIPOD-MINI
                                                                                                    ManufacturerUNILITE INTERNATIONAL
                                                                                                    Manufacturer Part NoTRIPOD-MINI
                                                                                                    Newark Part No.29AK8607
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    UNILITE INTERNATIONAL
                                                                                                    ManufacturerUNILITE INTERNATIONAL
                                                                                                    Manufacturer Part NoTRIPOD-MINI
                                                                                                    Newark Part No.29AK8607
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type170 mm Heavy Duty Mini Tripod
                                                                                                    For Use WithWork Lights
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    TRIPOD-MINI is a compact yet heavy-duty tripod designed to provide reliable support for a range of Unilite work lights. With its easy-to-use design, simply unfold the legs, attach your work light using the 1/4" screw, and secure it in place with the flip lock. Constructed with robust materials like glass-filled nylon and TPR, this tripod ensures durability and stability during use. Featuring a 360° ball joint head with an integrated spirit level, the TRIPOD-MINI allows for easy adjustment and precise positioning of the work light. The flip lock securely fixes the ball joint in position, ensuring a stable setup. The tripod also includes a protective screw cap with a hanging loop for convenient storage and transportation. The non-slip grip ridges on the legs provide added stability and prevent slipping or sliding on various surfaces. With a maximum load capacity of 2.5KG, the TRIPOD-MINI can accommodate a range of Unilite work lights and other compatible devices.

                                                                                                    • Compact and heavy-duty tripod for Unilite work lights
                                                                                                    • Super heavy-duty construction with glass-filled nylon and TPR materials
                                                                                                    • 360° ball joint head with integrated spirit level for easy adjustment
                                                                                                    • Easy flip lock mechanism to secure the ball joint in position
                                                                                                    • 1/4" screw for mounting devices
                                                                                                    • Protective screw cap with hanging loop for convenient storage
                                                                                                    • Non-slip grip ridges on the legs for enhanced stability
                                                                                                    • Maximum load capacity of 2.5KG

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    170 mm Heavy Duty Mini Tripod

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Work Lights

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.