Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoOP-2BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK3415
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.810 |
| 5+ | $51.290 |
| 10+ | $49.210 |
| 25+ | $46.870 |
| 50+ | $43.940 |
| 100+ | $41.590 |
| 250+ | $38.070 |
Price for:Each
Minimum: 1
Multiple: 1
$54.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoOP-2BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK3415
Carrying Case MaterialPVC (Polyvinylchloride), Nylon (Polyamide)
External Height200mm
External Width250mm
External Depth20mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Carrying Case Material
PVC (Polyvinylchloride), Nylon (Polyamide)
External Width
250mm
Product Range
-
External Height
200mm
External Depth
20mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
