Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoMTB-5300
Newark Part No.80AK3314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.170 |
Price for:Each
Minimum: 1
Multiple: 1
$282.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoMTB-5300
Newark Part No.80AK3314
Flashlight TypeWork Light
Light Source50W COB LED
Lumen Output5300lm
Beam Effective Distance95m
Power SourceRechargeable Battery, 20V, 6A
Flashlight Body MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flashlight Type
Work Light
Lumen Output
5300lm
Power Source
Rechargeable Battery, 20V, 6A
Product Range
-
Light Source
50W COB LED
Beam Effective Distance
95m
Flashlight Body Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
