POE-63505IN
Switch, 9 Ports, Industrial, PoE Fast Ethernet, DIN Rail / Wall, RJ45 x 4, PoE+ x 4, TX x 1

| Quantity | Price |
|---|---|
| 1+ | $318.500 |
| 10+ | $295.750 |
| 25+ | $285.250 |
| 50+ | $274.750 |
| 100+ | $262.500 |
Product Information
Product Overview
POE-63505IN Unicom's INDomation series represents the newest designed high power 4-port industrial POE+ switch equipped with our high-efficiency cold design technology, accepting input voltages from 48 to 56VDC to meet IEEE802.3af/at standard and reducing excessive heat problems to a minimum. It is equipped with 4 ports 10/100M TX PSE to provide 15.4W power for IEEE802.3af or 30W (Max 36W) power for IEEE802.3at per port. The additional TX uplink port can be used to cascade to your other devices to expand your network application. It has been rigorously tested for user security, transportation, and telco applications.
- Back-plane (switching fabric) is 1.0Gbps switch architecture
- Store and forward data processing
- IEEE 802.3x flow control and back pressure flow control
- MAC address table size is 1K, packet buffer size is 1M
- CSMA/CD protocol, power consumption is 3.76W at 48VDC full load, without POE
- Rugged metal, IP30 protection housing
- IEC EN60950-1 certified
- Case dimension (L x W x D) is 5.59inch x 1.45inch x 4.13inch
- Operating temperature range from -40°C to 75°C
Technical Specifications
9Ports
PoE Fast Ethernet
RJ45 x 4, PoE+ x 4, TX x 1
VDC
No SVHC (14-Jun-2023)
Industrial
DIN Rail / Wall
10Mbps, 100Mbps
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate