Print Page
ULN423AASL
Rechargeable Battery, 1.2 V, Nickel Cadmium, 400 mAh, Raised Positive and Flat Negative, 4
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ULTRALAST |
|---|---|
| Manufacturer Part No | ULN423AASLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 48AK3923 |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 5+ | $9.220 |
| 10+ | $8.730 |
| 25+ | $8.030 |
| 50+ | $7.390 |
| 100+ | $6.800 |
| 250+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ULTRALAST |
|---|---|
| Manufacturer Part No | ULN423AASLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 48AK3923 |
| Battery Voltage | 1.2V |
| Battery Technology | Nickel Cadmium |
| Battery Capacity | 400mAh |
| External Diameter | 15.24mm |
| Battery Size Code | - |
| External Height | - |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 4 |
| External Width | - |
| Battery Type / Size | - |
| External Depth | 30.48mm |
| Weight | 1.9oz |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Battery Voltage | 1.2V |
|---|---|
| Battery Capacity | 400mAh |
| Battery Size Code | - |
| Battery Terminals | Raised Positive and Flat Negative |
| External Width | - |
| External Depth | 30.48mm |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | No SVHC (21-Jan-2025) |
| Battery Technology | Nickel Cadmium |
|---|---|
| External Diameter | 15.24mm |
| External Height | - |
| Pack Quantity | 4 |
| Battery Type / Size | - |
| Weight | 1.9oz |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
