Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ULTRALAST |
|---|---|
| Manufacturer Part No | ULMULTITESTCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48AK3917 |
| Your Part Number |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.250 |
| 5+ | $24.280 |
| 10+ | $23.130 |
| 25+ | $21.820 |
| 50+ | $20.190 |
| 100+ | $18.880 |
| 250+ | $16.920 |
| 5000+ | $16.450 |
Price for:Each
Minimum: 1
Multiple: 1
$26.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ULTRALAST |
|---|---|
| Manufacturer Part No | ULMULTITESTCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48AK3917 |
| Battery Technologies Supported | Alkaline, Li, NiCd, NiMH |
| Voltage Measuring Range DC | 9V |
| External Height | - |
| External Width | - |
| External Depth | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
ULMULTITEST is an universal battery tester. It is designed for testing more than 12 types of batteries, such as AA, AAA, C, D, 9V, CR123A, CR2, CR-V3, 2CR5, CR-P2, button cells or other batteries with same voltage. One battery can be tested at a time, and its state of charge is shown on the LCD display.
Technical Specifications
| Battery Technologies Supported | Alkaline, Li, NiCd, NiMH |
|---|---|
| External Height | - |
| External Depth | - |
| SVHC | No SVHC (21-Jan-2025) |
| Voltage Measuring Range DC | 9V |
|---|---|
| External Width | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
