New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Print Page

                                                                                                  ULTIMAKER S7 PRO BUNDLE

                                                                                                  3D PRINTER, 330X240X300MM, 2.85MM, 500W ROHS COMPLIANT: YES

                                                                                                  ULTIMAKER
                                                                                                  ULTIMAKER ULTIMAKER S7 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S7 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S7 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S7 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S7 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S7 PRO BUNDLE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerULTIMAKER
                                                                                                  Manufacturer Part NoULTIMAKER S7 PRO BUNDLE
                                                                                                  Newark Part No.71AK8338
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ULTIMAKER
                                                                                                  ManufacturerULTIMAKER
                                                                                                  Manufacturer Part NoULTIMAKER S7 PRO BUNDLE
                                                                                                  Newark Part No.71AK8338
                                                                                                  Filament Diameter2.85mm
                                                                                                  Layer Thickness / Resolution-
                                                                                                  Supported Printing MaterialsABS, CPE, CPE+, PLA, Tough PLA, PC, PP, TPU 95A, Nylon, PETG, TPU F94A
                                                                                                  Build Volume330mm x 240mm x 300mm
                                                                                                  Nozzle Diameter0.4mm
                                                                                                  3D Print Speed Max-
                                                                                                  Input Voltage VAC-
                                                                                                  Power Rating500W
                                                                                                  ConnectivityLAN, USB, WiFi
                                                                                                  File Input FormatsBMP, G, G-Code, G-Code.gz, GIF, JPG, OBJ, PNG, STL, UPF, X3D, 3MF
                                                                                                  Printer SoftwareUltiMaker Cura, UltiMaker Digital Factory
                                                                                                  Supported OSLinux, Mac OS, Windows
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Technical Specifications

                                                                                                  Filament Diameter

                                                                                                  2.85mm

                                                                                                  Supported Printing Materials

                                                                                                  ABS, CPE, CPE+, PLA, Tough PLA, PC, PP, TPU 95A, Nylon, PETG, TPU F94A

                                                                                                  Nozzle Diameter

                                                                                                  0.4mm

                                                                                                  Input Voltage VAC

                                                                                                  -

                                                                                                  Connectivity

                                                                                                  LAN, USB, WiFi

                                                                                                  Printer Software

                                                                                                  UltiMaker Cura, UltiMaker Digital Factory

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Layer Thickness / Resolution

                                                                                                  -

                                                                                                  Build Volume

                                                                                                  330mm x 240mm x 300mm

                                                                                                  3D Print Speed Max

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  500W

                                                                                                  File Input Formats

                                                                                                  BMP, G, G-Code, G-Code.gz, GIF, JPG, OBJ, PNG, STL, UPF, X3D, 3MF

                                                                                                  Supported OS

                                                                                                  Linux, Mac OS, Windows

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.