
Product Information
Product Overview
The UltiMaker 3 Extended is the most reliable dual extrusion 3D printer available. Achieve complex designs and improved 3D print performance, thanks to its unique auto-nozzle lifting system, professional build and support material combinations, swappable print cores, and increased build area. Featuring seamless hardware, software and material integration, the UltiMaker 3 enables designers, engineers and manufacturers to approach the innovation process in a completely new way. Create complex geometries and achieve remarkable design intricacy with the most reliable dual extrusion on the market.
- Build volume of 215 x 215 x 300 mm
- Layer resolution up to 20 micron for 0.4mm nozzle
- Print temperature up to 280°C
- Dual extrusion with a soluble support material
- Swappable print cores
- Heated build plate with active leveling
- Dual extrusion print head
- Dual geared feeders
- Standalone via USB port (16GB USB stick included)
- Wi-Fi/LAN connectivity for sending projects easily through Cura
- Live camera monitors every stage of 3D printing project remotely by connecting UltiMaker 3’s Wi-Fi
Contents
UltiMaker 3 extended printer, PLA filament spools, Power cable, Power adapter, Ethernet cable, Spool holder with NFC cable, Material guide, Cable cover, Glass plate, Calibration card, Print core AA 0.4 and BB 0.4, Hex screwdriver, USB stick, XY calibration sheet, Glue stick, Magnalube grease, Machine oil.
Technical Specifications
2.85mm
ABS, HIPS, PLA, PVA, PETG, Nylon
0.25mm, 0.4mm, 0.8mm
240V
LAN, USB, WiFi
Cura
-
0.02mm
215mm x 215mm x 300mm
300mm/s
221W
.stl
Mac OS, Windows & Linux
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
