
Product Information
Product Overview
Looking for a reliable, high-quality 3D printer that's easily transportable? The compact UltiMaker GO is the machine for you. The UltiMaker 2 GO features the same, 20 micron Z-axis resolution, near silent operation, and easy to use software as its larger siblings but comes in a compact, easily transportable form-factor. Perfect for beginners, trips to the hackerspace, on the go printing (can be powered from a battery) or anywhere where a full-size printer isn't practical. When you purchase an UltiMaker, you're not just buying one of the best 3D Printers on the market; you're also getting 12mo of USA based expert support and continued lifetime support from the vibrant, forum-based UltiMaker global community. Additionally, you're supporting a company committed to Open Source hardware, software, and resources.
- 20 micron Z-axis resolution
- 30-300mm/s print speed
- Near silent operation
- Compatible with 3mm PLA filament
- Open Source
- Designed in The Netherlands - Built in the USA
Contents
UltiMaker 2 GO, Power supply and cable, Spool holder, Glass plate, Filament, USB cable, Blue tape, Grease, Hex wrenches (1.5 mm, 2 mm, 2.5 mm), Calibration card, Test print, Spare parts (hot end, PT100 sensor).
Technical Specifications
2.85mm
ABS, PLA
0.4mm
120V
Teathered USB, SD Card
Cura
-
0.02mm
120mm x 120mm x 115mm
300mm/s
-
.stl
Mac OS, Win XP, Vista 7, 8
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
