Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerULTIMAKER
Manufacturer Part No1619/9026Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84Y8315
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.510 |
| 5+ | $56.750 |
| 10+ | $54.840 |
| 25+ | $51.940 |
| 50+ | $47.970 |
| 100+ | $44.110 |
| 250+ | $40.650 |
Price for:Each
Minimum: 1
Multiple: 1
$60.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1619/9026Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84Y8315
Diameter2.85mm
Filament ColourYellow
Filament MaterialPLA (Polylactide)
Melting Temperature Min145°C
Melting Temperature160°C
Melting Temperature Max160°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
UltiMaker 3mm Yellow PLA Filament Ensure the best possible prints by using the highest quality filament from UltiMaker.
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature
160°C
Filament Weight
750g
SVHC
To Be Advised
Filament Colour
Yellow
Melting Temperature Min
145°C
Melting Temperature Max
160°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
