Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1617/9023
Newark Part No.84Y8314
Diameter2.85mm
Filament ColourMagenta
Filament MaterialPLA (Polylactide)
Melting Temperature160°C
Melting Temperature Min145°C
Melting Temperature Max160°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
UltiMaker 2.85mm Magenta PLA Filament Ensure the best possible prints by using the highest quality filament from UltiMaker.
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Filament Colour
Magenta
Melting Temperature
160°C
Melting Temperature Max
160°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
