Print Page
Product Information
ManufacturerTXC
Manufacturer Part NoTA-62.500MBD-T
Newark Part No.79T1704
Product RangeTA Series
Technical Datasheet
Frequency Nom62.5MHz
Oscillator CaseSMD, 7mm x 5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeTA Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
62.5MHz
Frequency Stability + / -
25ppm
Product Range
TA Series
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Oscillator Case
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate