Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQTM750-1.544MBE-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel87AK1568RL
Cut Tape87AK1568
Product RangeQTM750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.050 | $10.25 |
| Total Price | $10.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.050 |
| 50+ | $1.820 |
| 100+ | $1.660 |
| 250+ | $1.490 |
| 500+ | $1.320 |
| 1000+ | $1.150 |
| 2500+ | $1.060 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM750-1.544MBE-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel87AK1568RL
Cut Tape87AK1568
Product RangeQTM750 Series
Frequency Nom1.544MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeQTM750 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
1.544MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
QTM750 Series
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
