Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QT49-19.440MAAK-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 76AK6470 |
| Product Range | QT49 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.558 |
| 10+ | $0.453 |
| 15+ | $0.318 |
| 25+ | $0.279 |
| 50+ | $0.248 |
| 125+ | $0.207 |
| 250+ | $0.202 |
Price for:Each
Minimum: 5
Multiple: 5
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QT49-19.440MAAK-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 76AK6470 |
| Product Range | QT49 Series |
| Technical Datasheet | |
| Frequency Nom | 19.44MHz |
| Product Range | QT49 Series |
| Crystal Frequency | 19.44MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 20pF |
| Crystal Case / Package | Through Hole, 11.5mm x 5mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Frequency Nom | 19.44MHz |
|---|---|
| Crystal Frequency | 19.44MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | Through Hole, 11.5mm x 5mm |
| Operating Temperature Max | 70°C |
| Product Range | QT49 Series |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 20pF |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
