Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QT325S-41.000MAAE-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12AM2224 |
| Product Range | QT325S Series |
| Your Part Number | |
| Technical Datasheet |
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.526 |
| 100+ | $0.369 |
| 500+ | $0.324 |
| 1000+ | $0.287 |
| 2500+ | $0.241 |
| 10000+ | $0.195 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QT325S-41.000MAAE-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12AM2224 |
| Product Range | QT325S Series |
| Technical Datasheet | |
| Product Range | QT325S Series |
| Frequency Nom | 41MHz |
| Crystal Frequency | 41MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 12pF |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | QT325S Series |
|---|---|
| Crystal Frequency | 41MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Max | 70°C |
| Frequency Nom | 41MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 12pF |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
