Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT26V-40.003KAZF-B
Newark Part No.86AK7759
Product RangeQT26V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.440 |
| 25+ | $1.320 |
| 50+ | $1.200 |
| 100+ | $1.100 |
| 250+ | $0.936 |
| 500+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT26V-40.003KAZF-B
Newark Part No.86AK7759
Product RangeQT26V Series
Product RangeQT26V Series
Crystal Frequency40.003kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6mm x 2mm Dia
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
QT26V Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Crystal Frequency
40.003kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6mm x 2mm Dia
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability