Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT26-32.768KEZF-B
Newark Part No.86AK7750
Product RangeQT26 Series
Your Part Number
728 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.460 |
| 25+ | $0.407 |
| 50+ | $0.342 |
| 100+ | $0.290 |
| 250+ | $0.248 |
| 500+ | $0.208 |
| 1000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT26-32.768KEZF-B
Newark Part No.86AK7750
Product RangeQT26 Series
Product RangeQT26 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6mm x 2mm Dia
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
QT26 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
12.5pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6mm x 2mm Dia
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability