Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT1CS-32.768KDZF-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK7720RL
Cut Tape86AK7720
Product RangeQT1CS Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 50+ | $1.300 |
| 100+ | $1.260 |
| 250+ | $1.190 |
| 500+ | $1.150 |
| 1000+ | $1.110 |
| 2500+ | $1.060 |
| 5000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT1CS-32.768KDZF-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK7720RL
Cut Tape86AK7720
Product RangeQT1CS Series
Frequency Nom32.768kHz
Product RangeQT1CS Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Product Range
QT1CS Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
