Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT161S-26.000METI-T
Newark Part No.21AM9969
Product RangeQT161S Series
Technical Datasheet
Packaging Options
498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.524 |
| 25+ | $0.499 |
| 50+ | $0.474 |
| 100+ | $0.411 |
| 250+ | $0.385 |
| 500+ | $0.364 |
| 1000+ | $0.344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoQT161S-26.000METI-T
Newark Part No.21AM9969
Product RangeQT161S Series
Technical Datasheet
Frequency Nom26MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -10ppm
Load Capacitance16pF
Frequency Tolerance + / -10ppm
Product RangeQT161S Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
26MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
16pF
Product Range
QT161S Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability