Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.589 |
| 2000+ | $0.534 |
| 4000+ | $0.480 |
| 6000+ | $0.463 |
| 10000+ | $0.453 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$589.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAB-37.500MAGE-T
Newark Part No.79T0680
Product RangeAB Series
Technical Datasheet
Product RangeAB Series
Crystal Frequency37.5MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / Package-
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AB Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
No. of Pins
4
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Frequency
37.5MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AB-37.500MAGE-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

