Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.554 |
| 2000+ | $0.503 |
| 4000+ | $0.452 |
| 6000+ | $0.436 |
| 10000+ | $0.426 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$554.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAA-37.050MAGV-T
Newark Part No.79T0655
Product RangeAA Series
Technical Datasheet
Frequency Nom37.05MHz
Crystal Case-
Frequency Stability + / -50ppm
Load Capacitance8pF
Frequency Tolerance + / -30ppm
Product RangeAA Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
37.05MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
-
Load Capacitance
8pF
Product Range
AA Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AA-37.050MAGV-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate