Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part No9HT10-32.768KEZF-TCopy
Newark Part No.52T7221
Product Range9HT10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.471 |
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,413.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9HT10-32.768KEZF-TCopy
Newark Part No.52T7221
Product Range9HT10 Series
Technical Datasheet
Product Range9HT10 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / Package-
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
9HT10 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 9HT10-32.768KEZF-T
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
