Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.140 |
| 25+ | $1.990 |
| 50+ | $1.950 |
| 100+ | $1.910 |
| 250+ | $1.550 |
| 500+ | $1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.080 |
| 4000+ | $0.966 |
| 6000+ | $0.931 |
| 10000+ | $0.896 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7X-12.000MBB-T
Newark Part No.
Full Reel84R5520
Re-Reel54W0779
Cut Tape54W0779
Product Range7X
Frequency Nom12MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product Range7X
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
12MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
7X
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Alternatives for 7X-12.000MBB-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

