Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoRSC RKC 572-2M
Newark Part No.41M4134
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRSC RKC 572-2M
Newark Part No.41M4134
Technical Datasheet
Connector to ConnectorM12 Circular Plug to M12 Circular Receptacle
Connector Type AM12 Plug
Connector Type ACircular 5 Position Plug
Connector Type BCircular 5 Position Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCLead
Product Overview
The RSC RKC 572-2M is a 2m Thin Cable Extension Cordset with M12 male to M12 female Eurofast straight connectors. 250V and 4A rated, gold-plated brass contacts and gray PVC outer jacket.
- NEMA 1, 3, 4, 6P and IEC IP68 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Circular Plug to M12 Circular Receptacle
Connector Type A
Circular 5 Position Plug
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
Circular 5 Position Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.561ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate