Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | FS 4.5-PCBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03P0997 |
| Product Range | eurofast® Series |
| Your Part Number | |
| Technical Datasheet |
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | FS 4.5-PCBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03P0997 |
| Product Range | eurofast® Series |
| Technical Datasheet | |
| Product Range | eurofast® Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 5 Positions |
| Sensor Contact Type | PCB Pin |
| Sensor Connector Mounting | Straight PCB Mount |
| IP / NEMA Rating | - |
| Connector Coding | - |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 250V |
Technical Specifications
| Product Range | eurofast® Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | PCB Pin |
| IP / NEMA Rating | - |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Voltage Rating | 250V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight PCB Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 4A |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
