Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBSV4157-0/9
Newark Part No.36R3172
Also Known AsM6914517
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.800 |
Price for:Each
Minimum: 1
Multiple: 1
$55.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBSV4157-0/9
Newark Part No.36R3172
Also Known AsM6914517
Product Range-
Sensor Connector Size-
Sensor Connector Gender-
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact Type-
Sensor Connector Mounting-
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
Current Rating9A
Voltage Rating250V
SVHCLead
Technical Specifications
Product Range
-
Gender
Plug
No. of Positions
5 Positions
Sensor Contact Type
-
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
-
Sensor Connector Gender
-
No. of Contacts
5Contacts
Sensor Connector Mounting
-
Connector Coding
-
Contact Material
Brass
Current Rating
9A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
