Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBIM-IKT-AP6XCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6800
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.840 |
| 5+ | $101.340 |
| 10+ | $99.880 |
| 25+ | $98.420 |
| 50+ | $96.690 |
Price for:Each
Minimum: 1
Multiple: 1
$107.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBIM-IKT-AP6XCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6800
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor HousingRectangular
No. of Pins-
Output Current-
Sensor Output TypePNP
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Supply Voltage Min
10VDC
Sensor Housing
Rectangular
Output Current
-
IP Rating
IP67
Product Range
-
Supply Voltage Max
30VDC
No. of Pins
-
Sensor Output Type
PNP
IP Rating
IP67
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
