Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI5U-MT18E-AP6X-H1141Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK6812
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.620 |
| 5+ | $155.800 |
| 10+ | $151.290 |
| 25+ | $148.640 |
| 50+ | $145.970 |
Price for:Each
Minimum: 1
Multiple: 1
$160.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5U-MT18E-AP6X-H1141Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK6812
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP68
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
5mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
IP Rating
IP68
Product Range
-
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP68
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
