Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.600 |
Price for:Each
Minimum: 1
Multiple: 1
$216.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI15-G30-ADZ30X2
Newark Part No.41M2166
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Product Range-
SVHCLead
Technical Specifications
Supply Voltage Min
20VAC
Product Range
-
Supply Voltage Max
250VAC
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
