Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI1-EG05-AP6X-0.2-RS4TCopy
Newark Part No.55M3359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.100 |
Price for:Each
Minimum: 1
Multiple: 1
$204.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1-EG05-AP6X-0.2-RS4TCopy
Newark Part No.55M3359
Technical Datasheet
Connector Type AM12 Receptacle
Connector to ConnectorM12 Circular Receptacle to M5 Locknut
Connector Type BM5 Locknut
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Receptacle
Connector Type B
M5 Locknut
Cable Length - Metric
200mm
Product Range
-
Connector to Connector
M12 Circular Receptacle to M5 Locknut
No. of Positions
4 Positions
Cable Length - Imperial
7.87"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
