Print Page
NN901
Electron Tube Tung-Sol 6L6GC 35 mm x 95.25 mm
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The Tung-Sol legacy continues with the introduction of the new 6L6GC STR . The ultimate in musical tone and smooth overdrive, the STR delivers the sound that established Tung-Sol as the benchmark of quality. Built to the same "Special Tube Request" specs of leading amplifier manufacturers of the 1960s, the 6L6GC STR is a rugged and reliable power tube for use in the most demanding guitar amplifier circuits. This unit not only combines two line-level signals into one line level output, it also compensates for the 6dB of gain that occurs when two in-phase signals are combined. A handy ground-lift switch breaks the shield connection between the inputs.
Technical Specifications
Length
-
Height
3.75"
SVHC
To Be Advised
Diameter
1.38"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate