Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGKH6CONCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM6026
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.490 |
| 5+ | $81.970 |
| 10+ | $79.660 |
| 25+ | $76.190 |
| 50+ | $71.410 |
| 100+ | $66.770 |
| 250+ | $62.610 |
Price for:Each
Minimum: 1
Multiple: 1
$86.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKH6CONCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM6026
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric171mm
External Depth - Metric112mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.49"
External Width - Imperial6.73"
External Depth - Imperial4.41"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
38mm
External Depth - Metric
112mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.73"
Product Range
-
Enclosure Material
ABS
External Width - Metric
171mm
IP Rating
-
Body Color
White
External Height - Imperial
1.49"
External Depth - Imperial
4.41"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
