Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 25+ | $9.710 |
| 50+ | $9.090 |
| 100+ | $8.170 |
| 250+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK90WHPMCopy
Newark Part No.26AM1753
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions1Positions
Convert To GenderReceptacle
Convert To Positions1Positions
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
1Positions
Convert To Positions
1Positions
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
