Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.080 |
| 25+ | $22.370 |
| 50+ | $20.950 |
| 100+ | $18.820 |
| 250+ | $17.400 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$23.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPSRL5.5Copy
Newark Part No.04AM1347
Accessory TypeStrain Relief Boot
For Use WithTUK SPEEDY RJ45 5.5mm Anti-Snag Arc Latch Plugs
No. of Positions-
Strain Relief MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
-
For Use With
TUK SPEEDY RJ45 5.5mm Anti-Snag Arc Latch Plugs
Strain Relief Material
PC (Polycarbonate) Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
