Print Page
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.180 |
| 5+ | $30.510 |
| 10+ | $29.740 |
| 25+ | $29.240 |
| 50+ | $28.040 |
| 100+ | $25.630 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPS2CLR8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.22AC8535
Product RangePS2
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithTUK PGSXL RJ45 Plug Connectors
No. of Positions1Positions
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangePS2
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
1Positions
Product Range
PS2
For Use With
TUK PGSXL RJ45 Plug Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

