Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 25+ | $4.770 |
| 50+ | $4.480 |
| 100+ | $4.040 |
| 250+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKH2
Newark Part No.81Y6380
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric28.5mm
External Width - Metric61.5mm
External Depth - Metric59mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.12"
External Width - Imperial2.42"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
28.5mm
External Depth - Metric
59mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.42"
Product Range
-
Enclosure Material
ABS
External Width - Metric
61.5mm
IP Rating
-
Body Color
White
External Height - Imperial
1.12"
External Depth - Imperial
2.32"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate