Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKADINCopy
Newark Part No.84AM7551
Accessory TypeKeystone Adapter
For Use WithKeystone Couplers & Connectors
No. of Module Spaces1
Connector Body MaterialStainless Steel Body
Connector ColourSilver
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Keystone Adapter
No. of Module Spaces
1
Connector Colour
Silver
SVHC
No SVHC (25-Jun-2025)
For Use With
Keystone Couplers & Connectors
Connector Body Material
Stainless Steel Body
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
