Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFTTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55X2804
Your Part Number
152 In Stock
140 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $5.720 |
| 25+ | $5.370 |
| 50+ | $4.980 |
| 100+ | $4.690 |
| 250+ | $4.340 |
| 500+ | $3.950 |
| 1000+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoFTTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55X2804
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric100mm
Cable Length - Imperial3.94"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
100mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Color
Black
Cable Length - Imperial
3.94"
SVHC
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
