Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTUK
Manufacturer Part NoFKFBKPM
Newark Part No.55X2803
Technical Datasheet
In Line Connector ARJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector B-
Connector Type B-
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
In Line Connector B
-
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
