Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-1R0JICopy
Newark Part No.94AM1456
Product RangeWH Series
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.890 |
| 25+ | $3.630 |
| 50+ | $3.370 |
| 100+ | $3.030 |
| 500+ | $2.780 |
| 1000+ | $2.450 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-1R0JICopy
Newark Part No.94AM1456
Product RangeWH Series
Resistance1ohm
Product RangeWH Series
Power Rating25W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Product Range
WH Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 75ppm/°C
Resistor Mounting
Through Hole
Product Width
28mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
