Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-1R0FICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94AM1455
Product RangeWH Series
Your Part Number
192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.600 |
| 25+ | $4.280 |
| 50+ | $3.980 |
| 100+ | $3.570 |
| 500+ | $3.280 |
| 1000+ | $2.880 |
| 2500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-1R0FICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94AM1455
Product RangeWH Series
Resistance1ohm
Product RangeWH Series
Power Rating25W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Product Range
WH Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 75ppm/°C
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
