Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH10-47RJICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78R5380
Product RangeWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $3.560 |
| 500+ | $3.240 |
| 1000+ | $2.860 |
| 2500+ | $2.660 |
Price for:Each
Minimum: 250
Multiple: 250
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH10-47RJICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78R5380
Product RangeWH Series
Technical Datasheet
Resistance47ohm
Product RangeWH Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Power Rating15W
Voltage Rating265V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length21mm
Product Width21mm
Product Height11mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
47ohm
Resistance Tolerance
± 5%
Power Rating
15W
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
21mm
Product Height
11mm
Operating Temperature Max
275°C
SVHC
No SVHC (16-Jul-2019)
Product Range
WH Series
Resistor Terminals
Solder Lug
Voltage Rating
265V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
21mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for WH10-47RJI
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
