Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN PCF0805-13-22KBT1 SMD Chip Resistor, PCF Series, 22 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4696266.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0805-13-22KBT1Copy
Newark Part No.
Full Reel78R5001
Cut Tape78R9407
Product RangePCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.888 | $4,440.00 |
| Total Price | $4,440.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25+ | $0.888 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.663 |
| 10000+ | $0.619 |
| 20000+ | $0.581 |
| 30000+ | $0.547 |
| 50000+ | $0.527 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0805-13-22KBT1Copy
Newark Part No.
Full Reel78R5001
Cut Tape78R9407
Product RangePCF Series
Technical Datasheet
Resistance22kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangePCF Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
22kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Resistor Case / Package
0805 [2012 Metric]
Product Range
PCF Series
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PCF0805-13-22KBT1
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
