Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFR4-33RFICopy
Newark Part No.78R4903
Product RangeMFR Series
Your Part Number
9,987 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 10+ | $0.386 |
| 25+ | $0.292 |
| 50+ | $0.234 |
| 100+ | $0.176 |
| 500+ | $0.131 |
| 1000+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFR4-33RFICopy
Newark Part No.78R4903
Product RangeMFR Series
Technical Datasheet
Resistance33ohm
Product RangeMFR Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.5mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MFR4-33RFI
1 Product Found
Product Overview
The Welwyn MFR series resistors are axial leaded, professional grade metal film resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 1ohm to 1Mohm. The resistance element is precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core protected by a moisture resistant, high dielectric strength coating applied so that terminations remain completely clear.
- Professional grade approved to BSCECC 40101-803 and 019
- Available in 0.5% and 1% tolerance
- Temperature coefficient (TCR) of ±50ppm/°C
- Power rating of 500mW
- Operating temperature range of -55°C to 155°C
Technical Specifications
Resistance
33ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFR Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
