Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP5930C-R002FTCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel51AC9169RL
Cut Tape51AC9169
Product RangeLRMAP5930 Series
Your Part Number
3,397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.580 | $12.90 |
| Total Price | $12.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.580 |
| 10+ | $2.220 |
| 15+ | $1.870 |
| 25+ | $1.510 |
| 50+ | $1.480 |
| 125+ | $1.440 |
| 250+ | $1.410 |
| 500+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP5930C-R002FTCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel51AC9169RL
Cut Tape51AC9169
Product RangeLRMAP5930 Series
Technical Datasheet
Resistance2000µohm
Product RangeLRMAP5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length15mm
Product Width7.75mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMAP5930 Series
Power Rating
7W
Resistor Technology
Metal Alloy
Product Length
15mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
