Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAP3920B-R001FT SMD Current Sense Resistor, 1 mohm, LRMAP3920 Series, 3921 [1052 Metric], 4 W, ± 1%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/68Y7712-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP3920B-R001FTCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel68Y7716RL
Cut Tape68Y7716
Product RangeLRMAP3920 Series
Your Part Number
3,424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $1.110 |
| 15+ | $1.020 |
| 25+ | $0.923 |
| 50+ | $0.843 |
| 125+ | $0.717 |
| 250+ | $0.625 |
| 500+ | $0.613 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP3920B-R001FTCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel68Y7716RL
Cut Tape68Y7716
Product RangeLRMAP3920 Series
Resistance1mohm
Product RangeLRMAP3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LRMAP3920 series from Welwyn are automotive grade, surface mount low resistance metal alloy power resistors. The resistance range includes values from 0.2mohm to 2mohm.
- Excellent long term stability
- Standard power rating up to 5W
- Thermal substrate power rating up to 10W
- Current sensing for power electronics
- Available with A, B, C alloys options
- Automotive grade AEC-Q200 qualified
- Ambient temperature range from -55°C to 170°C
- Resistive tolerance of 1%
- Available TCR values are ±50ppm/°C, ±60ppm/°C, ±70ppm/°C, ±150ppm/°C and ±200ppm/°C
- Inductance of <lt/>3nH
Technical Specifications
Resistance
1mohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMAP3920 Series
Power Rating
4W
Resistor Technology
Metal Alloy
Product Length
10mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for LRMAP3920B-R001FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
