Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAN0815-R004JT4 SMD Current Sense Resistor, 4 mohm, LRMA Series, 0815 [2038 Metric], 1 W, ± 5%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/4765339.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R004JT4Copy
Newark Part No.54AH5633
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.193 |
| 5000+ | $0.183 |
| 10000+ | $0.163 |
| 20000+ | $0.147 |
| 30000+ | $0.137 |
| 50000+ | $0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$772.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R004JT4Copy
Newark Part No.54AH5633
Product RangeLRMA Series
Technical Datasheet
Resistance4mohm
Resistor Case / Package0815 [2038 Metric]
Product RangeLRMA Series
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4mohm
Product Range
LRMA Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0815 [2038 Metric]
Power Rating
1W
Resistor Technology
Metal Alloy
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LRMAN0815-R004JT4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
